Part Details for 0603SAF750JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0603SAF750JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603SAF750JT5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0603SAF750JT5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0603 1/10W-S 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
SMD0603-75R-1%
|
TME | Resistor: thick film, SMD, 0603, 75Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 54200 |
|
$0.0012 / $0.0124 | Buy Now |
DISTI #
0603SAF750JT5E
|
TME | Resistor: thick film, SMD, 0603, 75Ω, 100mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0009 / $0.0012 | RFQ |
Part Details for 0603SAF750JT5E
0603SAF750JT5E CAD Models
0603SAF750JT5E Part Data Attributes
|
0603SAF750JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAF750JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 0603SAF750JT5E
This table gives cross-reference parts and alternative options found for 0603SAF750JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAF750JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCR0603-75RFI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 75ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | 0603SAF750JT5E vs WCR0603-75RFI |
GWCR0603-75RFT5 | TT Electronics Resistors | Check for Price | Fixed Resistor, | 0603SAF750JT5E vs GWCR0603-75RFT5 |
WCR-WCR0603LF-75R0-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 75ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | 0603SAF750JT5E vs WCR-WCR0603LF-75R0-F-P-LT |
MC0100W0603175R | SPC Multicomp | Check for Price | Fixed Resistor, | 0603SAF750JT5E vs MC0100W0603175R |
WCR0603-75R0FI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 75ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | 0603SAF750JT5E vs WCR0603-75R0FI |
CRGCQ0603F75R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603 | 0603SAF750JT5E vs CRGCQ0603F75R |
0603WGF750JT5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 75ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | 0603SAF750JT5E vs 0603WGF750JT5E |
WCR0603-75R0FA | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.1W, 75ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | 0603SAF750JT5E vs WCR0603-75R0FA |
WCR0603-75RFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 200ppm, 75ohm, SURFACE MOUNT, 0603, CHIP | 0603SAF750JT5E vs WCR0603-75RFI |
WCR0603-75R0FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 200ppm, 75ohm, SURFACE MOUNT, 0603, CHIP | 0603SAF750JT5E vs WCR0603-75R0FI |