Part Details for 0603SAF1243T3 by Royal Electronic Factory (Thailand) Co Ltd
Results Overview of 0603SAF1243T3 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603SAF1243T3 Information
0603SAF1243T3 by Royal Electronic Factory (Thailand) Co Ltd is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 0603SAF1243T3
0603SAF1243T3 CAD Models
0603SAF1243T3 Part Data Attributes
|
0603SAF1243T3
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603SAF1243T3
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 0603SAF1243T3
This table gives cross-reference parts and alternative options found for 0603SAF1243T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SAF1243T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1JRTTDB1243F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,124K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | 0603SAF1243T3 vs RK73H1JRTTDB1243F |
9C06031A1243FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603SAF1243T3 vs 9C06031A1243FKPFT |
CR16TR1243F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | 0603SAF1243T3 vs CR16TR1243F |
0603SAF1243T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | 0603SAF1243T3 vs 0603SAF1243T2 |
PWR06F1243TEX | Cal-Chip Electronics | Check for Price | Fixed Resistor, 0.1W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | 0603SAF1243T3 vs PWR06F1243TEX |
HCHP0603K1243FF151 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | 0603SAF1243T3 vs HCHP0603K1243FF151 |
FCF03FW-1243 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | 0603SAF1243T3 vs FCF03FW-1243 |
NMCR0603FJ124K | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,124K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | 0603SAF1243T3 vs NMCR0603FJ124K |
232270411244L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | 0603SAF1243T3 vs 232270411244L |
0603WGF1243B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 124000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | 0603SAF1243T3 vs 0603WGF1243B1E |