Part Details for 0603S106M4R0CT by Walsin Technology Corporation
Overview of 0603S106M4R0CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603S106M4R0CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603S106M4R0CT
|
TME | Capacitor: ceramic, MLCC, 10uF, 4V, X6S, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0125 | RFQ |
Part Details for 0603S106M4R0CT
0603S106M4R0CT CAD Models
0603S106M4R0CT Part Data Attributes
|
0603S106M4R0CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603S106M4R0CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603S106M4R0CT
This table gives cross-reference parts and alternative options found for 0603S106M4R0CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603S106M4R0CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM188C80G106MA73D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603S106M4R0CT vs GRM188C80G106MA73D |
AMK107AC6106MA-T | TAIYO YUDEN | $0.0490 | Capacitor, Ceramic, Chip, General Purpose, 61pF, 4.0V, ±20%, X6S, 0603 (1608 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch | 0603S106M4R0CT vs AMK107AC6106MA-T |
GRM188C80G106ME47C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 10uF, 0603, | 0603S106M4R0CT vs GRM188C80G106ME47C |
GRM188C80G106ME47D | Murata Manufacturing Co Ltd | $0.0284 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603S106M4R0CT vs GRM188C80G106ME47D |
GRT188C80G106ME13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | 0603S106M4R0CT vs GRT188C80G106ME13J |
GRT188C80G106ME13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | 0603S106M4R0CT vs GRT188C80G106ME13D |
C1608X6S106MBTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | 0603S106M4R0CT vs C1608X6S106MBTS |
C1608X6S0G106MB | TDK Corporation | Check for Price | Cap,Ceramic,10uF,4VDC,20% -Tol,20% +Tol,X6S TC Code,-22,22% TC,0603 Case | 0603S106M4R0CT vs C1608X6S0G106MB |
GRM188C80G106ME47J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603S106M4R0CT vs GRM188C80G106ME47J |
CC0603MRX6S4BB106 | YAGEO Corporation | $0.0381 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0603, CHIP | 0603S106M4R0CT vs CC0603MRX6S4BB106 |