Part Details for 0603N911J500CT by Walsin Technology Corporation
Overview of 0603N911J500CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603N911J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0603N911J500CTTR-ND
|
DigiKey | CAP CER 910PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0146 | Buy Now |
DISTI #
791-0603N911J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 910pF, +-5%, 50V RoHS: Compliant | 2929 |
|
$0.0100 / $0.1000 | Buy Now |
Part Details for 0603N911J500CT
0603N911J500CT CAD Models
0603N911J500CT Part Data Attributes
|
0603N911J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N911J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603N911J500CT
This table gives cross-reference parts and alternative options found for 0603N911J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N911J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK107CG911JZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00091uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | 0603N911J500CT vs UMK107CG911JZ-F |
06035A911JAT2A | Capacitor, Ceramic, Chip, General Purpose, 910pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 0603N911J500CT vs 06035A911JAT2A |
UMK107CG911JZ-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00091uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | 0603N911J500CT vs UMK107CG911JZ-B |
GGM1885C1H911JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603N911J500CT vs GGM1885C1H911JA16D |
C0603CG911J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 0603N911J500CT vs C0603CG911J50PB |
GXM1885C1H911JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603N911J500CT vs GXM1885C1H911JA02D |
GGM1885C1H911JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603N911J500CT vs GGM1885C1H911JA16J |
NMC0603NPO911J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 0603N911J500CT vs NMC0603NPO911J50TRPLP3KF |
500R14N911JSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | EXXELIA Group | 0603N911J500CT vs 500R14N911JSE |
C0603CG911J50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00091uF, Surface Mount, 0603, CHIP | Passive Plus Inc | 0603N911J500CT vs C0603CG911J50CB |