Part Details for 0603N560F100LT by Walsin Technology Corporation
Overview of 0603N560F100LT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603N560F100LT
0603N560F100LT CAD Models
0603N560F100LT Part Data Attributes
|
0603N560F100LT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603N560F100LT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603N560F100LT
This table gives cross-reference parts and alternative options found for 0603N560F100LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N560F100LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM10C560FNNI | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Surge Components Inc | 0603N560F100LT vs SCM10C560FNNI |
0603NPO560F10V | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Synton-Tech Corp | 0603N560F100LT vs 0603NPO560F10V |
SCM10C560FNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Surge Components Inc | 0603N560F100LT vs SCM10C560FNND |
0603N560F100LG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Walsin Technology Corporation | 0603N560F100LT vs 0603N560F100LG |
SCM10C560FNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Surge Components Inc | 0603N560F100LT vs SCM10C560FNNC |
SCM10C560FNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Surge Components Inc | 0603N560F100LT vs SCM10C560FNNH |
N0603C560FNT | Ceramic Capacitor, Ceramic, 10V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000056uF, 0603, | Walsin Technology Corporation | 0603N560F100LT vs N0603C560FNT |