Datasheets
0603N1R8B101VHT by: Knowles Capacitors

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP

Part Details for 0603N1R8B101VHT by Knowles Capacitors

Overview of 0603N1R8B101VHT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for 0603N1R8B101VHT

0603N1R8B101VHT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603N1R8B101VHT Part Data Attributes

0603N1R8B101VHT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
0603N1R8B101VHT Knowles Capacitors Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.889 mm
JESD-609 Code e4
Length 1.52 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5.5556%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Positive Tolerance 5.5556%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Silver (Ag)
Terminal Shape WRAPAROUND
Width 0.762 mm

Alternate Parts for 0603N1R8B101VHT

This table gives cross-reference parts and alternative options found for 0603N1R8B101VHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603N1R8B101VHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LD031U1R8BAB2A Ceramic Capacitor, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Kyocera AVX Components 0603N1R8B101VHT vs LD031U1R8BAB2A
05002-1R8BBUM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Kyocera AVX Components 0603N1R8B101VHT vs 05002-1R8BBUM
GMT10CG1R8B100XT-15 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Cal-Chip Electronics 0603N1R8B101VHT vs GMT10CG1R8B100XT-15
MQ031A1R8BGT3A Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N1R8B101VHT vs MQ031A1R8BGT3A
0603N1R8B101N Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors 0603N1R8B101VHT vs 0603N1R8B101N
C0603HQN101-1R8BN6P Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD 0603N1R8B101VHT vs C0603HQN101-1R8BN6P
BC031A1R8BZB1SA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N1R8B101VHT vs BC031A1R8BZB1SA1
BC031A1R8BZJ3AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N1R8B101VHT vs BC031A1R8BZJ3AA2
0603N1R8B101S Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, Knowles Capacitors 0603N1R8B101VHT vs 0603N1R8B101S
BC031A1R8BZJ9AA3 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP Kyocera AVX Components 0603N1R8B101VHT vs BC031A1R8BZJ9AA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603N1R8B101VHT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603N1R8B101VHT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0603N1R8B101VHT would you like to use for your alert(s)?
  • Please alert me when 0603N1R8B101VHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603N1R8B101VHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603N1R8B101VHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603N1R8B101VHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603N1R8B101VHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603N1R8B101VHT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: