Part Details for 0603N151J500NT by Novacap
Overview of 0603N151J500NT by Novacap
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603N151J500NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3299 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 50V, 5% +TOL, 5% -TOL, NP0, 30PPM/CEL TC, 0.00015UF, 0603 | 2639 |
|
$0.1440 / $0.4800 | Buy Now |