Part Details for 0603LS-471XJLC by Coilcraft Inc
Overview of 0603LS-471XJLC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603LS-471XJLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603LS-101XGBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ferrite-Core, SMD, CHIP | |
0603LS-102XGLC | Coilcraft Inc | General Purpose Inductor, 1uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0705, CHIP, 0705, ROHS COMPLIANT |
Price & Stock for 0603LS-471XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603LS-471XJLC
|
Mouser Electronics | RF Inductors - SMD 0603 470nH Unshld 5% 620mOhms AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 8957 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.47 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 9867 |
|
$0.1080 / $0.2700 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.47 uH, CERAMIC-FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1384 |
|
$0.7350 / $2.1000 | Buy Now |
|
LCSC | 0603 Inductors (SMD) ROHS | 50 |
|
$0.7238 / $0.7663 | Buy Now |