Part Details for 0603J2501P20BUT by Syfer Technology
Overview of 0603J2501P20BUT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603J2501P20BUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-0603J2501P20BUTCT-ND
|
DigiKey | CAP CER 1.2PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7900 In Stock |
|
$0.1110 / $0.5600 | Buy Now |
Part Details for 0603J2501P20BUT
0603J2501P20BUT CAD Models
0603J2501P20BUT Part Data Attributes
|
0603J2501P20BUT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0603J2501P20BUT
Syfer Technology
Ceramic Capacitor, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, -/+30ppm/Cel TC, 0.0000012uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant |