0603HP-9N5XGRW
Coilcraft Inc
Description: General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603

Overview of 0603HP-9N5XGRW by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
0603HP-10NXJLW Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
0603HP-15NXGLW Coilcraft Inc General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
0603HP-18NXJLW Coilcraft Inc General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT

Price & Stock for 0603HP-9N5XGRW by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 994-0603HP-9N5XGRW
Mouser Electronics RF Inductors - SMD RF chip inductor RoHS: Compliant 1850
  • 1 $1.3400
  • 250 $1.0200
  • 500 $0.7690
  • 1,000 $0.7530
  • 2,000 $0.6400
$0.6400 / $1.3400 Buy Now
Coilcraft Direct RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 31278
  • 1 $1.2600
  • 200 $1.0200
  • 500 $0.7600
  • 1,000 $0.5100
  • 2,000 $0.3200
  • 4,000 $0.2800
$0.2800 / $1.2600 Buy Now

CAD Models for 0603HP-9N5XGRW by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603HP-9N5XGRW by Coilcraft Inc

0603HP-9N5XGRW
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.053 Ω
Inductance-Nom (L)
0.0095 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.94 mm
Package Length
1.75 mm
Package Style
SMT
Package Width
1.09 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
1.4 A
Self Resonance Frequency
4900 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
2%
Want to compare parts?
  1. 0603HP-9N5XGRW
    Coilcraft Inc
    General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
    VS

Alternate Parts for 0603HP-9N5XGRW

This table gives cross-reference parts and alternative options found for 0603HP-9N5XGRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603HP-9N5XGRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603HP-9N5XGEW General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 0603HP-9N5XGRW vs 0603HP-9N5XGEW
0603HP-9N5XGLW General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Coilcraft Inc 0603HP-9N5XGRW vs 0603HP-9N5XGLW
0603HP-9N5XGTU General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Coilcraft Inc 0603HP-9N5XGRW vs 0603HP-9N5XGTU
0603HP-9N5XGTW General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT Coilcraft Inc 0603HP-9N5XGRW vs 0603HP-9N5XGTW
0603HP-9N5XGSU General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 Coilcraft Inc 0603HP-9N5XGRW vs 0603HP-9N5XGSU

Related Parts for 0603HP-9N5XGRW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603HP-9N5XGRW by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603HP-9N5XGRW by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 0603HP-9N5XGRW would you like to use for your alert(s)?
  • Please alert me when 0603HP-9N5XGRW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603HP-9N5XGRW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603HP-9N5XGRW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603HP-9N5XGRW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603HP-9N5XGRW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603HP-9N5XGRW by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: