Part Details for 0603HP-7N2XGEW by Coilcraft Inc
Overview of 0603HP-7N2XGEW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HP-10NXJLW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-15NXGLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HP-18NXJLW | Coilcraft Inc | General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for 0603HP-7N2XGEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 438 |
|
$0.3100 / $1.3700 | Buy Now |
Part Details for 0603HP-7N2XGEW
0603HP-7N2XGEW CAD Models
0603HP-7N2XGEW Part Data Attributes
|
0603HP-7N2XGEW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603HP-7N2XGEW
Coilcraft Inc
General Purpose Inductor, 0.0072uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.052 Ω | |
Inductance-Nom (L) | 0.0072 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.94 mm | |
Package Length | 1.75 mm | |
Package Style | SMT | |
Package Width | 1.09 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 5400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603HP-7N2XGEW
This table gives cross-reference parts and alternative options found for 0603HP-7N2XGEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603HP-7N2XGEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603HP-7N2XGLW | General Purpose Inductor, 0.0072uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HP-7N2XGEW vs 0603HP-7N2XGLW |
0603HP-7N2XGRU | General Purpose Inductor, | Coilcraft Inc | 0603HP-7N2XGEW vs 0603HP-7N2XGRU |
WLCW1608HQG7N2PB | General Purpose Inductor, 0.0072uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603HP-7N2XGEW vs WLCW1608HQG7N2PB |
0603HP-7N2XGSU | General Purpose Inductor, 0.0072uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603HP-7N2XGEW vs 0603HP-7N2XGSU |
0603HP-7N2XGRW | General Purpose Inductor, | Coilcraft Inc | 0603HP-7N2XGEW vs 0603HP-7N2XGRW |
0603HP-7N2XGLU | General Purpose Inductor, 0.0072uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HP-7N2XGEW vs 0603HP-7N2XGLU |
NIN-ZJ7N2GTR1400F | General Purpose Inductor, | NIC Components Corp | 0603HP-7N2XGEW vs NIN-ZJ7N2GTR1400F |
0603HP-7N2XGTW | General Purpose Inductor, 0.0072uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HP-7N2XGEW vs 0603HP-7N2XGTW |