Part Details for 0603HC-24NXGEW by Coilcraft Inc
Overview of 0603HC-24NXGEW by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603HC-10NXJBW | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | |
0603HC-12NXJLW | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603HC-18NXGLW | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT |
Price & Stock for 0603HC-24NXGEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 233 |
|
$0.2600 / $1.1600 | Buy Now |
Part Details for 0603HC-24NXGEW
0603HC-24NXGEW CAD Models
0603HC-24NXGEW Part Data Attributes
|
0603HC-24NXGEW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603HC-24NXGEW
Coilcraft Inc
General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 0.024 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 42 | |
Rated Current-Max | 1.8 A | |
Self Resonance Frequency | 2400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0603HC-24NXGEW
This table gives cross-reference parts and alternative options found for 0603HC-24NXGEW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603HC-24NXGEW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603HC-24NXGSU | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603HC-24NXGEW vs 0603HC-24NXGSU |
HC0603-24NG-N | General Purpose Inductor, 0.024uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | 0603HC-24NXGEW vs HC0603-24NG-N |
0603HC-24NXGSW | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Coilcraft Inc | 0603HC-24NXGEW vs 0603HC-24NXGSW |
0603HC-24NXGTU | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HC-24NXGEW vs 0603HC-24NXGTU |
0603HC-24NXGRW | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 0603HC-24NXGEW vs 0603HC-24NXGRW |
0603HC-24NXGLW | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HC-24NXGEW vs 0603HC-24NXGLW |
0603HC-24NXGRU | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Coilcraft Inc | 0603HC-24NXGEW vs 0603HC-24NXGRU |
0603HC-24NXGLU | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HC-24NXGEW vs 0603HC-24NXGLU |
0603HC-24NXGTW | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Coilcraft Inc | 0603HC-24NXGEW vs 0603HC-24NXGTW |
0603HC-24NXGEU | General Purpose Inductor, 0.024uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0603HC-24NXGEW vs 0603HC-24NXGEU |