Part Details for 0603ESDA2-TR2 by Eaton Corporation
Overview of 0603ESDA2-TR2 by Eaton Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ESDA2-TR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603ESDA2-TR2
|
Avnet Americas | ESD Suppressor Polymer 15KV 2-Pin SMD T/R - Tape and Reel (Alt: 0603ESDA2-TR2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel |
315000 |
|
$0.0756 / $0.0814 | Buy Now |
DISTI #
62W1542
|
Avnet Americas | ESD Suppressor Polymer 15KV 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 62W1542) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
504-0603ESDA2-TR2
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR RoHS: Compliant | 67268 |
|
$0.0720 / $0.4600 | Buy Now |
DISTI #
V36:1790_15893721
|
Arrow Electronics | ESD Suppressor Polymer Bi-Dir 30V 2-Pin SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2140 | Americas - 270000 |
|
$0.0699 / $0.0930 | Buy Now |
DISTI #
V72:2272_15893721
|
Arrow Electronics | ESD Suppressor Polymer Bi-Dir 30V 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 Container: Cut Strips | Americas - 168 |
|
$0.0939 / $0.3266 | Buy Now |
|
Future Electronics | MLP Series 60 V 0.1 pF Bi-Directional 0603 Surface Mount ESD Suppressor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel |
2235000 Reel |
|
$0.0686 / $0.0762 | Buy Now |
|
Future Electronics | MLP Series 60 V 0.1 pF Bi-Directional 0603 Surface Mount ESD Suppressor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Container: Reel |
40000 Reel |
|
$0.0686 / $0.0762 | Buy Now |
|
Future Electronics | MLP Series 60 V 0.1 pF Bi-Directional 0603 Surface Mount ESD Suppressor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Cut Tape/Mini-Reel |
209 Cut Tape/Mini-Reel |
|
$0.1470 / $0.3400 | Buy Now |
DISTI #
61665872
|
Verical | ESD Suppressor Polymer Bi-Dir 30V 2-Pin SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2140 | Americas - 270000 |
|
$0.0699 / $0.0930 | Buy Now |
DISTI #
67547424
|
Verical | ESD Suppressor Polymer Bi-Dir 30V 2-Pin SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1901 | Americas - 35000 |
|
$0.1521 / $0.1612 | Buy Now |
Part Details for 0603ESDA2-TR2
0603ESDA2-TR2 CAD Models
0603ESDA2-TR2 Part Data Attributes
|
0603ESDA2-TR2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
0603ESDA2-TR2
Eaton Corporation
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, 0603, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 0603ESDA2-TR2
This table gives cross-reference parts and alternative options found for 0603ESDA2-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ESDA2-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603ESDA-SP1 | Cooper Industries | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 24V, SURFACE MOUNT, CHIP | 0603ESDA2-TR2 vs 0603ESDA-SP1 |
0603ESDA-TR1 | Cooper Industries | Check for Price | Varistor, 24V, Surface Mount, CHIP, 0603, ROHS COMPLIANT | 0603ESDA2-TR2 vs 0603ESDA-TR1 |