Part Details for 0603DC-R30XJRW by Coilcraft Inc
Results Overview of 0603DC-R30XJRW by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603DC-R30XJRW Information
0603DC-R30XJRW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 0603DC-R30XJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3639742
|
Farnell | INDUCTOR, 300NH, 750MHZ, 0603 RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 395 |
|
$0.4880 / $1.0444 | Buy Now |
DISTI #
3639742RL
|
Farnell | INDUCTOR, 300NH, 750MHZ, 0603 RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 395 |
|
$0.4880 / $0.8882 | Buy Now |
DISTI #
2457-0603DC-R30XJRW-ND
|
DigiKey | FIXED IND 300NH 320MA 2.66OHM SM Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
3916 In Stock |
|
$0.5800 / $0.9600 | Buy Now |
DISTI #
994-0603DC-R30XJRW
|
Mouser Electronics | RF Inductors - SMD 0603 300nH 120mA 5% DCR=2.66OhmsAEC-Q200 RoHS: Compliant | 1878 |
|
$0.4750 / $0.8900 | Buy Now |
|
Coilcraft Direct | RF Inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 4895 |
|
$0.1500 / $0.7100 | Buy Now |
Part Details for 0603DC-R30XJRW
0603DC-R30XJRW CAD Models
0603DC-R30XJRW Part Data Attributes
|
0603DC-R30XJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603DC-R30XJRW
Coilcraft Inc
General Purpose Inductor, 0.3uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.66 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.89 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 0.99 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.32 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |