Part Details for 0603CS-R10XJBW by Coilcraft Inc
Overview of 0603CS-R10XJBW by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-R10XJBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1856 |
|
RFQ | ||
|
Quest Components | Inductor, Wirewound, 100nh, 5±% | 5852 |
|
$0.0858 / $0.1980 | Buy Now |
|
Quest Components | Inductor, Wirewound, 100nh, 5±% | 1484 |
|
$0.5250 / $1.5000 | Buy Now |
|
NexGen Digital | 2000 |
|
RFQ |
Part Details for 0603CS-R10XJBW
0603CS-R10XJBW CAD Models
0603CS-R10XJBW Part Data Attributes
|
0603CS-R10XJBW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-R10XJBW
Coilcraft Inc
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Manufacturer Series | 0603CS | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1400 MHz | |
Series | 0603CS | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-R10XJBW
This table gives cross-reference parts and alternative options found for 0603CS-R10XJBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-R10XJBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL03JTR10 | General Fixed Inductor, IND,CERAMIC,100NH,5% +TOL,10% -TOL,0704 CASE | Viking Technology | 0603CS-R10XJBW vs WL03JTR10 |
LCN0603T-R10J-S | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603CS-R10XJBW vs LCN0603T-R10J-S |
WL03JTR10 | General Purpose Inductor, 0.1uH, 10%, Ceramic-Core, 0704 | Viking Tech Corp | 0603CS-R10XJBW vs WL03JTR10 |
LLQ1608-FR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | TOKO Inc | 0603CS-R10XJBW vs LLQ1608-FR10J |
LCN0603T-R10J-N | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603CS-R10XJBW vs LCN0603T-R10J-N |
CT0603CSF-R10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Central Technologies | 0603CS-R10XJBW vs CT0603CSF-R10J |
WL03JTR10 | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | SEI Stackpole Electronics Inc | 0603CS-R10XJBW vs WL03JTR10 |