Part Details for 0603CS-72NXGBW by Coilcraft Inc
Overview of 0603CS-72NXGBW by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-72NXGBW | Coilcraft Inc | General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Price & Stock for 0603CS-72NXGBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3450 |
|
RFQ | ||
|
Quest Components | Inductor, Wirewound, 72nh, 2±% | 2940 |
|
$0.0858 / $0.1980 | Buy Now |
Part Details for 0603CS-72NXGBW
0603CS-72NXGBW CAD Models
0603CS-72NXGBW Part Data Attributes
|
0603CS-72NXGBW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-72NXGBW
Coilcraft Inc
General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0704 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.49 Ω | |
Inductance-Nom (L) | 0.072 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1700 MHz | |
Series | 0603CS | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 0603CS-72NXGBW
This table gives cross-reference parts and alternative options found for 0603CS-72NXGBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-72NXGBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36501J72NGTDG | 1 ELEMENT, 0.072uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0603 | TE Connectivity | 0603CS-72NXGBW vs 36501J72NGTDG |
060372NG | General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, | API Delevan | 0603CS-72NXGBW vs 060372NG |
LLQ1608-F72NG | General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | TOKO Inc | 0603CS-72NXGBW vs LLQ1608-F72NG |
0603CS-72NXGBU | General Purpose Inductor, 0.072uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | Coilcraft Inc | 0603CS-72NXGBW vs 0603CS-72NXGBU |