Part Details for 0603CS-6N8XJLW by Coilcraft Inc
Overview of 0603CS-6N8XJLW by Coilcraft Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-6N8XJLW | Coilcraft Inc | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Price & Stock for 0603CS-6N8XJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603CS-6N8XJLW
|
Mouser Electronics | RF Inductors - SMD 0603 6.8nH Unshld 5% 700mA 110mOhms AECQ RoHS: Compliant | 670 |
|
$0.3890 / $0.8400 | Buy Now |
|
Bristol Electronics | 840 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0068UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1422 |
|
$0.3150 / $0.7875 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 640 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 603 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0068UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 109 |
|
$0.3150 / $0.4725 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2766 |
|
$0.2100 / $0.9200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 453 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 750 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 0603CS-6N8XJLW
0603CS-6N8XJLW CAD Models
0603CS-6N8XJLW Part Data Attributes
|
0603CS-6N8XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-6N8XJLW
Coilcraft Inc
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 27 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-6N8XJLW
This table gives cross-reference parts and alternative options found for 0603CS-6N8XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-6N8XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWW0603JT6N8 | General Purpose Inductor, | SEI Stackpole Electronics Inc | 0603CS-6N8XJLW vs LWW0603JT6N8 |
WLCW1608Z0J6N8PB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-6N8XJLW vs WLCW1608Z0J6N8PB |
0603R-6N8J | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | API Delevan | 0603CS-6N8XJLW vs 0603R-6N8J |
NIN-HJ6N8JTR700F | General Purpose Inductor, | NIC Components Corp | 0603CS-6N8XJLW vs NIN-HJ6N8JTR700F |
CI0603-6N8-JBQ | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | 0603CS-6N8XJLW vs CI0603-6N8-JBQ |
LCWC0603J6N8RTAR | General Purpose Inductor, | Kyocera AVX Components | 0603CS-6N8XJLW vs LCWC0603J6N8RTAR |
WQCW1608Z0J6N8PB | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | 0603CS-6N8XJLW vs WQCW1608Z0J6N8PB |
WRFI0603-S-6N8JT | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | VENKEL LTD | 0603CS-6N8XJLW vs WRFI0603-S-6N8JT |
SDWL1608C6N8JSTF | General Purpose Inductor | Sunlord | 0603CS-6N8XJLW vs SDWL1608C6N8JSTF |
FHW0603UC6N8JGT | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | 0603CS-6N8XJLW vs FHW0603UC6N8JGT |