0603CS-68NXGEW
Coilcraft Inc
Description: General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0603CS-68NXGEW by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech)

Price & Stock for 0603CS-68NXGEW by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Coilcraft Direct RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 14723
  • 1 $1.1600
  • 200 $0.9400
  • 500 $0.7000
  • 1,000 $0.4700
  • 2,000 $0.3100
  • 4,000 $0.2600
$0.2600 / $1.1600 Buy Now

CAD Models for 0603CS-68NXGEW by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603CS-68NXGEW by Coilcraft Inc

0603CS-68NXGEW
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0603
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.34 Ω
Inductance-Nom (L)
0.068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.02 mm
Package Length
1.8 mm
Package Style
SMT
Package Width
1.12 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
37
Rated Current-Max
0.6 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1700 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
200 MHz
Tolerance
2%
Want to compare parts?
  1. 0603CS-68NXGEW
    Coilcraft Inc
    General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for 0603CS-68NXGEW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603CS-68NXGEW by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603CS-68NXGEW by Coilcraft Inc

  • Please alert me when 0603CS-68NXGEW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0603CS-68NXGEW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603CS-68NXGEW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0603CS-68NXGEW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603CS-68NXGEW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603CS-68NXGEW by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: