There are no models available for this part yet.
Overview of 0603CS-18NXGBW by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-18NXGBW | Coilcraft Inc | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors |
Price & Stock for 0603CS-18NXGBW by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3576 |
|
RFQ | ||||
Quest Components | Inductor, Wirewound, 18nh, 2±% | 2963 |
|
$0.4800 / $1.6000 | Buy Now | ||
Quest Components | Inductor, Wirewound, 18nh, 2±% | 1852 |
|
$0.2100 / $0.7000 | Buy Now |
CAD Models for 0603CS-18NXGBW by Coilcraft Inc
Part Data Attributes for 0603CS-18NXGBW by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0704
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0704
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.17 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.7 A
|
Self Resonance Frequency
|
3100 MHz
|
Series
|
0603CS
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for 0603CS-18NXGBW
This table gives cross-reference parts and alternative options found for 0603CS-18NXGBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-18NXGBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL03GT18N | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | SEI Stackpole Electronics Inc | 0603CS-18NXGBW vs WL03GT18N |
LLQ1608-F18NG | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | TOKO Inc | 0603CS-18NXGBW vs LLQ1608-F18NG |
LCN0603T-18NG-N | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | YAGEO Corporation | 0603CS-18NXGBW vs LCN0603T-18NG-N |
LCN0603T-18NG-S | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | Chilisin Electronics Corp | 0603CS-18NXGBW vs LCN0603T-18NG-S |