Part Details for 0603CG829C9B300 by YAGEO Corporation
Overview of 0603CG829C9B300 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG829C9B300
0603CG829C9B300 CAD Models
0603CG829C9B300 Part Data Attributes
|
0603CG829C9B300
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG829C9B300
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG829C9B300
This table gives cross-reference parts and alternative options found for 0603CG829C9B300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG829C9B300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X829C5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG829C9B300 vs C0603X829C5GAL7081 |
C0603C829C5GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603 | KEMET Corporation | 0603CG829C9B300 vs C0603C829C5GAC7013 |
C0603T829C5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603CG829C9B300 vs C0603T829C5GALTU |
CL10C8R2CB8ANC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Samsung Electro-Mechanics | 0603CG829C9B300 vs CL10C8R2CB8ANC |
C0603T829C5GBL7867 | Ceramic Capacitor, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603CG829C9B300 vs C0603T829C5GBL7867 |
C0603T829C5GBL7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | 0603CG829C9B300 vs C0603T829C5GBL7082 |
C0603T829C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603CG829C9B300 vs C0603T829C5GAC |
C0603X829C5GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG829C9B300 vs C0603X829C5GAL7082 |
0603J0508P20CCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603CG829C9B300 vs 0603J0508P20CCB |
C0603X829C5GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG829C9B300 vs C0603X829C5GALAUTO7411 |