Part Details for 0603CG5R6C500NT by Fenghua (HK) Electronics Ltd
Overview of 0603CG5R6C500NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603CG5R6C500NT
0603CG5R6C500NT CAD Models
0603CG5R6C500NT Part Data Attributes
|
0603CG5R6C500NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG5R6C500NT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG5R6C500NT
This table gives cross-reference parts and alternative options found for 0603CG5R6C500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG5R6C500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG500-5R6CSN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | VENKEL LTD | 0603CG5R6C500NT vs C0603COG500-5R6CSN6D |
HH18N5R6C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603CG5R6C500NT vs HH18N5R6C500CT |
C0603X569C5GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG5R6C500NT vs C0603X569C5GAL3191 |
0603A0505P60CCTS02A5 | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Knowles Capacitors | 0603CG5R6C500NT vs 0603A0505P60CCTS02A5 |
CS1608COG5R6C500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samwha Electronics | 0603CG5R6C500NT vs CS1608COG5R6C500NRB |
C0603T569C5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | 0603CG5R6C500NT vs C0603T569C5GACTU |
CL10C5R6CB8NNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | 0603CG5R6C500NT vs CL10C5R6CB8NNS |
C0603C569C5GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | 0603CG5R6C500NT vs C0603C569C5GAL9028 |
GRM1885C1H5R6CA01D | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0603CG5R6C500NT vs GRM1885C1H5R6CA01D |
CL10C5R6CB8ANF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | 0603CG5R6C500NT vs CL10C5R6CB8ANF |