Part Details for 0603CG221J9B200 by YAGEO Corporation
Overview of 0603CG221J9B200 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG221J9B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 220pf, 50V, 5±%, NP0 Temp Coef. | 1713 |
|
$0.0270 / $0.0720 | Buy Now |
DISTI #
SMC-0603CG221J9B200
|
Sensible Micro Corporation | Capacitor, Ceramic, 220Pf, 50V, 5±%, Np0 Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tape & Reel | 1476 |
|
$0.0180 / $0.0195 | RFQ |
Part Details for 0603CG221J9B200
0603CG221J9B200 CAD Models
0603CG221J9B200 Part Data Attributes
|
0603CG221J9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG221J9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG221J9B200
This table gives cross-reference parts and alternative options found for 0603CG221J9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG221J9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-221JNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | VENKEL LTD | 0603CG221J9B200 vs C0603C0G500-221JNP |
MG18N221J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603CG221J9B200 vs MG18N221J500CT |
CS1608COG221J500NBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Samwha Electronics | 0603CG221J9B200 vs CS1608COG221J500NBB |
CL10C221JB8NND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Samsung Electro-Mechanics | 0603CG221J9B200 vs CL10C221JB8NND |
GCM1885C1H221JA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG221J9B200 vs GCM1885C1H221JA16D |
C0603COG221J500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Eyang Technology Development Co Ltd | 0603CG221J9B200 vs C0603COG221J500NTD |
C0603X221J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG221J9B200 vs C0603X221J5GAC3190 |
CL10C221JB8NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Samsung Electro-Mechanics | 0603CG221J9B200 vs CL10C221JB8NLNC |
CL10C221JB8NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Samsung Electro-Mechanics | 0603CG221J9B200 vs CL10C221JB8NCNL |
C0603T221J5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | 0603CG221J9B200 vs C0603T221J5GCL7411 |