Part Details for 0603CG121J9B200 by YAGEO Corporation
Overview of 0603CG121J9B200 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603CG121J9B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1285 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 120pf, 50V, 5±%, NP0 Temp Coef. | 3968 |
|
$0.0135 / $0.0720 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 120pf, 50V, 5±%, NP0 Temp Coef. | 3100 |
|
$0.0135 / $0.0720 | Buy Now |
Part Details for 0603CG121J9B200
0603CG121J9B200 CAD Models
0603CG121J9B200 Part Data Attributes
|
0603CG121J9B200
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0603CG121J9B200
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG121J9B200
This table gives cross-reference parts and alternative options found for 0603CG121J9B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG121J9B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C1H121JA01C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG121J9B200 vs GRM1885C1H121JA01C |
0603J0500121JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603CG121J9B200 vs 0603J0500121JAT |
MCH185A121JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00012uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | 0603CG121J9B200 vs MCH185A121JC |
0603CG121J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 0603CG121J9B200 vs 0603CG121J500CT |
0603Y0500121JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603CG121J9B200 vs 0603Y0500121JAR |
C0G0603121J1HRR | CAP,CERAMIC,120PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG121J9B200 vs C0G0603121J1HRR |
C0G0603121J1HPB | CAP,CERAMIC,120PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG121J9B200 vs C0G0603121J1HPB |
GHQ10CG121J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 0603CG121J9B200 vs GHQ10CG121J50NT |
SH18N121J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0603CG121J9B200 vs SH18N121J500CG |
C0G0603121J1HSB | CAP,CERAMIC,120PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | 0603CG121J9B200 vs C0G0603121J1HSB |