Part Details for 0603CG101J101NT by Fenghua (HK) Electronics Ltd
Overview of 0603CG101J101NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 0603CG101J101NT
0603CG101J101NT CAD Models
0603CG101J101NT Part Data Attributes
|
0603CG101J101NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603CG101J101NT
Fenghua (HK) Electronics Ltd
CAP,CERAMIC,100PF,100VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603CG101J101NT
This table gives cross-reference parts and alternative options found for 0603CG101J101NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CG101J101NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2A101JD01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603CG101J101NT vs GRM1885C2A101JD01J |
C0603X101J1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603CG101J101NT vs C0603X101J1GACAUTO7411 |
C0603COG101-101JSND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | VENKEL LTD | 0603CG101J101NT vs C0603COG101-101JSND |
CGJ3E2C0G2A101J080AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 0603CG101J101NT vs CGJ3E2C0G2A101J080AA |
0603CG101J101CB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Fenghua (HK) Electronics Ltd | 0603CG101J101NT vs 0603CG101J101CB |
GCH1885C2A101JE01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603CG101J101NT vs GCH1885C2A101JE01D |
CS1608COG101J101NBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Samwha Electronics | 0603CG101J101NT vs CS1608COG101J101NBB |
C0603T101J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603CG101J101NT vs C0603T101J1GAC |
0603A1000101JCRS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0603, | Knowles Capacitors | 0603CG101J101NT vs 0603A1000101JCRS02A |
0603J1000101JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603CG101J101NT vs 0603J1000101JAR |