-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6315
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |WALSIN 0603B474J160CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0200 | Buy Now |
DISTI #
70AK3398
|
Newark | Cap, 0.47Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |WALSIN 0603B474J160CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 630 |
|
$0.0230 / $0.1000 | Buy Now |
DISTI #
1292-0603B474J160CTTR-ND
|
DigiKey | CAP CER 0.47UF 16V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0127 | Buy Now |
DISTI #
791-0603B474J160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X7R 0.47 uF, +/- 5% 16 V T&R GP RoHS: Compliant | 10718 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603B474J160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B474J160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Description | FEATURES\r\na. A wide selection of sizes is available (0201 to 1812).\r\nb. High capacitance in given case size.\r\nc. Capacitor with lead-free termination (pure Tin). | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Samacsys Modified On | 2024-07-04 06:59:19 | |
Total Weight | 5.5 | |
Category CO2 Kg | 3.7 | |
CO2 | 20.35 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603B474J160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B474J160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R474JENS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Darfon Corporation | 0603B474J160CT vs C1608X7R474JENS |
C0603X474J4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B474J160CT vs C0603X474J4RAL |
CM105X7R474J16KC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KYOCERA Corporation | 0603B474J160CT vs CM105X7R474J16KC |
CS0603JCX7R7BB474 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | YAGEO Corporation | 0603B474J160CT vs CS0603JCX7R7BB474 |
CC0603JRX7R7BB474 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | YAGEO Corporation | 0603B474J160CT vs CC0603JRX7R7BB474 |
MC03JTB160474 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Viking Tech Corp | 0603B474J160CT vs MC03JTB160474 |
C0603X474J4RAL3325 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | 0603B474J160CT vs C0603X474J4RAL3325 |
C0603X7R474J160NTK | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Eyang Technology Development Co Ltd | 0603B474J160CT vs C0603X7R474J160NTK |
C0603X474J4RAC7867 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | 0603B474J160CT vs C0603X474J4RAC7867 |
C0603T474J4RCC7040 | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | KEMET Corporation | 0603B474J160CT vs C0603T474J4RCC7040 |