Part Details for 0603B331K500CT by Walsin Technology Corporation
Results Overview of 0603B331K500CT by Walsin Technology Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603B331K500CT Information
0603B331K500CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0603B331K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8092
|
Newark | Cap, 330Pf, 50V, 10%, X7R, 0603, Reel, Capacitance:330Pf, Voltage Rating:50V, Ceramic Capacitor C... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 40000 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
78Y5228
|
Newark | Cap, 330Pf, 50V, 10%, X7R, 0603, Reel, Capacitance:330Pf, Voltage Rating:50V, Ceramic Capacitor C... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4651 |
|
$0.0100 / $0.0580 | Buy Now |
DISTI #
1292-1426-1-ND
|
DigiKey | CAP CER 330PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
99620 In Stock |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
791-0603B331K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330pF +-10% 50V RoHS: Compliant | 47746 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | 0603 330 pF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0024 / $0.0028 | Buy Now |
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00033 uF, SURFACE MOUNT, 0603 | 28800 |
|
$0.0042 / $0.0210 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00033 uF, SURFACE MOUNT, 0603 | 4000 |
|
Buy Now | |
DISTI #
0603B331K500CT
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 70180 |
|
$0.0026 / $0.0877 | Buy Now |
DISTI #
SMC-0603B331K500CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5940 |
|
RFQ |
Part Details for 0603B331K500CT
0603B331K500CT CAD Models
0603B331K500CT Part Data Attributes
|
0603B331K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B331K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B331K500CT
This table gives cross-reference parts and alternative options found for 0603B331K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B331K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603H0500331KXRS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | 0603B331K500CT vs 0603H0500331KXRS02A5 |
C0603C331K5RAC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B331K500CT vs C0603C331K5RAC7082 |
CS0603KR9331 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0603B331K500CT vs CS0603KR9331 |
CC0603X331K3 | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | 0603B331K500CT vs CC0603X331K3 |
SCM10B331KBNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | 0603B331K500CT vs SCM10B331KBNC |
C0603C331K5RAC7013 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | 0603B331K500CT vs C0603C331K5RAC7013 |
0603B331K500ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | 0603B331K500CT vs 0603B331K500ST |
C0603Y331K5RALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP | 0603B331K500CT vs C0603Y331K5RALTU |
C0603T331K5RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603B331K500CT vs C0603T331K5RBCTM |
CL10B331KB8GNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0603, | 0603B331K500CT vs CL10B331KB8GNND |