-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3394
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B224K500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2125 |
|
$0.0870 / $0.1730 | Buy Now |
DISTI #
50AJ6311
|
Newark | Cap, 0.22Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Walsin 0603B224K500CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0510 / $0.0520 | Buy Now |
DISTI #
1292-0603B224K500CT-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
791-0603B224K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22uF +-10% 50V RoHS: Compliant | 7254 |
|
$0.0310 / $0.2700 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0603 Size 50V 220nF +/-10%, RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0304 / $0.0356 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, -/+15PPM/CEL TC, 0.22UF, 0603 | 5320 |
|
$0.0640 / $0.3200 | Buy Now |
DISTI #
0603B224K500CT
|
TME | Capacitor: ceramic, 220nF, 50V, X7R, ±10%, 0603 Min Qty: 100 | 0 |
|
$0.0066 / $0.0208 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603B224K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B224K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603B224K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B224K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X224K500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | 0603B224K500CT vs 0603X224K500SNT-C |
CL10B224KB8VPJC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | 0603B224K500CT vs CL10B224KB8VPJC |
0603X224K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603B224K500CT vs 0603X224K500ST |
0603X224K500SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | 0603B224K500CT vs 0603X224K500SNW-B |
CS1608X7R224K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | 0603B224K500CT vs CS1608X7R224K500NRB |
GCJ188R71H224KA01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603B224K500CT vs GCJ188R71H224KA01D |
0603X224K500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | 0603B224K500CT vs 0603X224K500SW |
0603X224K500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Capax Technologies Inc | 0603B224K500CT vs 0603X224K500SNT-A |
MT18B224K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 0603B224K500CT vs MT18B224K500CT |
GCJ188R71H224KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603B224K500CT vs GCJ188R71H224KA01J |