Part Details for 0603B222K101CT by Walsin Technology Corporation
Overview of 0603B222K101CT by Walsin Technology Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603B222K101CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8834
|
Newark | Multilayer Ceramic Capacitor, 2200 Pf, 10%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B222K101CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0160 / $0.0250 | Buy Now |
DISTI #
58Y7720
|
Newark | Multilayer Ceramic Capacitor, 2200 Pf, 10%, X7R, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin 0603B222K101CT Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
1292-1409-1-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28193 In Stock |
|
$0.0046 / $0.1000 | Buy Now |
DISTI #
791-0603B222K101CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF +-10% 100V RoHS: Compliant | 10137 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | 0603 0.0022 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0045 / $0.0056 | Buy Now |
DISTI #
0603B222K101CT
|
TME | Capacitor: ceramic, 2.2nF, 100V, X7R, ±10%, 0603 Min Qty: 4000 | 0 |
|
$0.0075 | RFQ |
Part Details for 0603B222K101CT
0603B222K101CT CAD Models
0603B222K101CT Part Data Attributes:
|
0603B222K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B222K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B222K101CT
This table gives cross-reference parts and alternative options found for 0603B222K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B222K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y1000222KER | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | 0603B222K101CT vs 0603Y1000222KER |
C0603C222K1RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B222K101CT vs C0603C222K1RAC9028 |
MC0603B222K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | SPC Multicomp | 0603B222K101CT vs MC0603B222K101CT |
MMASH168SB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B222K101CT vs MMASH168SB7222KTNA18 |
C0603C222K1RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B222K101CT vs C0603C222K1RAC7013 |
0603B222K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B222K101CT vs 0603B222K101ST |
MMJCH168AB7222KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B222K101CT vs MMJCH168AB7222KTPA18 |
0603B222K101NT | CAP,CERAMIC,2.2NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | 0603B222K101CT vs 0603B222K101NT |
MBASH168SB7222KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 0603B222K101CT vs MBASH168SB7222KTNA18 |
0603B222K101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Fenghua (HK) Electronics Ltd | 0603B222K101CT vs 0603B222K101NB |