-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8833
|
Newark | Multilayer Ceramic Capacitor, 2200 Pf, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603B222J500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2161 |
|
$0.0130 / $0.0830 | Buy Now |
DISTI #
58Y7719
|
Newark | Multilayer Ceramic Capacitor, 2200 Pf, 5%, X7R, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN 0603B222J500CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0130 | Buy Now |
DISTI #
1292-1408-1-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
122520 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
791-0603B222J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC X7R 2200 pF, +/- 5% 50 V T&R GP RoHS: Compliant | 15341 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 59799 |
|
RFQ | ||
|
Quest Components | 35200 |
|
$0.0050 / $0.0375 | Buy Now | |
|
Quest Components | 12639 |
|
$0.0063 / $0.0315 | Buy Now | |
DISTI #
0603B222J500CT
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 50V, X7R, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0054 | RFQ |
|
Chip 1 Exchange | INSTOCK | 335 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603B222J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0603B222J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 0603B222J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B222J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X222J500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Capax Technologies Inc | 0603B222J500CT vs 0603X222J500SW-C |
C0603Y222J5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | 0603B222J500CT vs C0603Y222J5RAC3325 |
DM105X7R222J50AH | CAP,CERAMIC,2.2NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | 0603B222J500CT vs DM105X7R222J50AH |
CL10B222JB8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0603, | Samsung Electro-Mechanics | 0603B222J500CT vs CL10B222JB8ALNC |
DM105X7R222J50KH | CAP,CERAMIC,2.2NF,50VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | 0603B222J500CT vs DM105X7R222J50KH |
C0603T222J5RCCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B222J500CT vs C0603T222J5RCCTU |
GCM188R71H222JA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0603B222J500CT vs GCM188R71H222JA37D |
C0603T222J5RCC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B222J500CT vs C0603T222J5RCC7081 |
C0603T222J5RBLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | 0603B222J500CT vs C0603T222J5RBLTM |
C0603T222J5RCC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B222J500CT vs C0603T222J5RCC7082 |