Part Details for 0603B124K160CT by Walsin Technology Corporation
Results Overview of 0603B124K160CT by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
 - Number of FFF Equivalents: (10 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603B124K160CT Information
                            0603B124K160CT by Walsin Technology Corporation is a Fixed Capacitor.
                            Fixed Capacitors are under the broader part category of Capacitors.
                        
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0603B124K160CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                1292-0603B124K160CTTR-ND
                            
                        
                     
                 | 
                DigiKey | CAP CER 0.12UF 16V X7R 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock | 
                    
  | 
                $0.0099 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                791-0603B124K160CT
                            
                        
                     
                 | 
                Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.12uF +-10% 16V RoHS: Compliant | 7425 | 
                    
  | 
                $0.0080 / $0.1100 | Buy Now | 
| 
                    
                     | 
                Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.12uF +-10% 16V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel | 
                    
                        12000 Reel  | 
                
                    
  | 
                $0.0051 / $0.0058 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                0603B124K160CT
                            
                        
                     
                 | 
                TME | Capacitor: ceramic, MLCC, 120nF, 16V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 | 
                    
  | 
                $0.0081 | RFQ | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                0603B124K160CT
                            
                        
                     
                 | 
                IBS Electronics | 0603B124K160CT by Walsin Technologies is a multilayer ceramic capacitor with a capacitance of 120nF,... more Min Qty: 4000 Package Multiple: 1 | 12000 | 
                    
  | 
                $0.0072 / $0.0082 | Buy Now | 
US Tariff Estimator: 0603B124K160CT by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0603B124K160CT
0603B124K160CT Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        0603B124K160CT
                                        Walsin Technology Corporation
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            0603B124K160CT
                                            Walsin Technology Corporation
                                            Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.12 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.8 mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0603 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.8 mm | 
Alternate Parts for 0603B124K160CT
This table gives cross-reference parts and alternative options found for 0603B124K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B124K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| C0603X124K4RALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | 0603B124K160CT vs C0603X124K4RALAUTO | 
| CL10B124KONO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | 0603B124K160CT vs CL10B124KONO | 
| GRM188R71C124KA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.12uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | 0603B124K160CT vs GRM188R71C124KA01D | 
| C0603T124K4RCCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603B124K160CT vs C0603T124K4RCCTU | 
| C0603X124K4RAC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | 0603B124K160CT vs C0603X124K4RAC7013 | 
| C0603T124K4RCL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603B124K160CT vs C0603T124K4RCL7082 | 
| 0603F0160124KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP | 0603B124K160CT vs 0603F0160124KXB | 
| C0603T124K4RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603B124K160CT vs C0603T124K4RBCTM | 
| 0603B124K160ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | 0603B124K160CT vs 0603B124K160ST | 
| C0603T124K4RBC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.12uF, 0603, | 0603B124K160CT vs C0603T124K4RBC9028 | 
0603B124K160CT Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended soldering temperature profile for the 0603B124K160CT capacitor is a peak temperature of 260°C with a dwell time of 10-30 seconds, and a ramp-up rate of 3°C/second.
 - 
                                    
                                    
Yes, the 0603B124K160CT capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 1.5 mm amplitude, and 3 hours duration.
 - 
                                    
                                    
The MSL of the 0603B124K160CT capacitor is MSL 2, which means it can withstand a maximum of 4 days exposure to a humidity level of 60% at 30°C before soldering.
 - 
                                    
                                    
Yes, the 0603B124K160CT capacitor is designed to withstand high surge currents, with a surge voltage rating of 1.5 times the rated voltage for 10 seconds.
 - 
                                    
                                    
The expected lifespan of the 0603B124K160CT capacitor is 10,000 hours at 85°C, with a derating factor of 0.5% per 1°C above 85°C.