Part Details for 0603B123M100N by PILKOR Electronics Co Ltd
Overview of 0603B123M100N by PILKOR Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B123M100N
0603B123M100N CAD Models
0603B123M100N Part Data Attributes
|
0603B123M100N
PILKOR Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B123M100N
PILKOR Electronics Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PILKOR ELECTRONICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Volt.,Cap,Size &13" Reel Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | 0603B(10V) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for 0603B123M100N
This table gives cross-reference parts and alternative options found for 0603B123M100N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B123M100N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0100123MXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B123M100N vs 0603Y0100123MXR |
C0603X123M8RACTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B123M100N vs C0603X123M8RACTM |
C0603T123M8RCL3325 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | 0603B123M100N vs C0603T123M8RCL3325 |
C0603Y123M8RAC7411 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | 0603B123M100N vs C0603Y123M8RAC7411 |
CL10B123MPNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | Samsung Electro-Mechanics | 0603B123M100N vs CL10B123MPNO |
0603A0100123MXR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603B123M100N vs 0603A0100123MXR |
C0603T123M8RAL7867 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | 0603B123M100N vs C0603T123M8RAL7867 |
C0603T123M8RAC7013 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | KEMET Corporation | 0603B123M100N vs C0603T123M8RAC7013 |
C0603S123M8RAL | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.012uF, 0603 | KEMET Corporation | 0603B123M100N vs C0603S123M8RAL |
C0603T123M8RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | 0603B123M100N vs C0603T123M8RBCTM |