Part Details for 0603B123J250CT by Knowles Capacitors
Overview of 0603B123J250CT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B123J250CT
0603B123J250CT CAD Models
0603B123J250CT Part Data Attributes
|
0603B123J250CT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603B123J250CT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
JESD-609 Code | e3 | |
Length | 1.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.762 mm |
Alternate Parts for 0603B123J250CT
This table gives cross-reference parts and alternative options found for 0603B123J250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B123J250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC033C123JZJ6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | 0603B123J250CT vs BC033C123JZJ6SA3 |
AP033C123JQU4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603B123J250CT vs AP033C123JQU4A |
MC0603X7R123J250NB | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | 0603B123J250CT vs MC0603X7R123J250NB |
0603Y123JXFV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | 0603B123J250CT vs 0603Y123JXFV |
AP033C123JQT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP | 0603B123J250CT vs AP033C123JQT2A |
CE0603-123-J025RCW | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | 0603B123J250CT vs CE0603-123-J025RCW |
BC033C123JZB6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0603, CHIP | 0603B123J250CT vs BC033C123JZB6SA0 |
AP033C123JQX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP | 0603B123J250CT vs AP033C123JQX2A |
AP033C123JQU2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603B123J250CT vs AP033C123JQU2A |
0603B123J250YHT-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | 0603B123J250CT vs 0603B123J250YHT-HB |