Part Details for 0603B105K6R3SB by Fenghua (HK) Electronics Ltd
Overview of 0603B105K6R3SB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B105K6R3SB
0603B105K6R3SB CAD Models
0603B105K6R3SB Part Data Attributes
|
0603B105K6R3SB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0603B105K6R3SB
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603B105K6R3SB
This table gives cross-reference parts and alternative options found for 0603B105K6R3SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B105K6R3SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105K9RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | 0603B105K6R3SB vs C0603C105K9RAL7013 |
CL10B105KQ8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | 0603B105K6R3SB vs CL10B105KQ8GNNP |
JMK107B7105KA | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | TAIYO YUDEN | 0603B105K6R3SB vs JMK107B7105KA |
C0603C105K9RACAUTO7411 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | 0603B105K6R3SB vs C0603C105K9RACAUTO7411 |
C0603X105K9RACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B105K6R3SB vs C0603X105K9RACTM |
C0603X105K9RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B105K6R3SB vs C0603X105K9RAC |
CL10B105KQ8NCND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | 0603B105K6R3SB vs CL10B105KQ8NCND |
C0603C105K9RAC | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | 0603B105K6R3SB vs C0603C105K9RAC |
CL10B105KQ8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | 0603B105K6R3SB vs CL10B105KQ8GNNL |
C0603X105K9RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603B105K6R3SB vs C0603X105K9RAC7082 |