Part Details for 0603B105K250YT by Knowles Capacitors
Overview of 0603B105K250YT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603B105K250YT
0603B105K250YT CAD Models
0603B105K250YT Part Data Attributes
|
0603B105K250YT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603B105K250YT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN LEAD OVER NICKEL | |
Width | 0.81 mm |
Alternate Parts for 0603B105K250YT
This table gives cross-reference parts and alternative options found for 0603B105K250YT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603B105K250YT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B105K250NGW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 0603B105K250YT vs 0603B105K250NGW |
0603B105K250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 0603B105K250YT vs 0603B105K250NW |
C0603X105K025R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Holy Stone Enterprise Co Ltd | 0603B105K250YT vs C0603X105K025R |
CL10B105KA8NNNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | 0603B105K250YT vs CL10B105KA8NNNO |
06033C105KA79A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Kyocera AVX Components | 0603B105K250YT vs 06033C105KA79A |
250R14W105KT4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | 0603B105K250YT vs 250R14W105KT4E |
CL10B105KA8NNND | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 0603B105K250YT vs CL10B105KA8NNND |
0603B105K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Knowles Capacitors | 0603B105K250YT vs 0603B105K250NT |
C0603X105K025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Holy Stone Enterprise Co Ltd | 0603B105K250YT vs C0603X105K025T |
C0603X105K025RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | 0603B105K250YT vs C0603X105K025RY |