Part Details for 0603ASM-R12J-08 by FASTRON GmBH
Results Overview of 0603ASM-R12J-08 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603ASM-R12J-08 Information
0603ASM-R12J-08 by FASTRON GmBH is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR12J0HD | Murata Manufacturing Co Ltd | Fixed IND 120nH 1100mA POWRTRN | |
1812SMS-R12JLB | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R12JLC | Coilcraft Inc | General Purpose Inductor, 0.12uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for 0603ASM-R12J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0603ASM-R12J-08
|
Mouser Electronics | RF Inductors - SMD 120nH 5% tol Non-Mag Chip IND RoHS: Compliant | 0 |
|
$0.1580 / $0.1620 | Order Now |
DISTI #
V72:2272_18539095
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 0.12uH 5% 150MHz 34Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 Automoti... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1741 Container: Cut Strips | Americas - 1000 |
|
$0.0644 / $0.0721 | Buy Now |
|
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 120nH ±5% - Q: 34 - DCR: 0.65 - 300mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1654 / $0.1964 | Buy Now |
DISTI #
25934661
|
Verical | Inductor RF Chip Molded Wirewound 0.12uH 5% 150MHz 34Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 Automoti... more RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1741 | Americas - 1000 |
|
$0.0644 / $0.0688 | Buy Now |
|
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 120nH, Tolerance: 5%, Q min: 34, DC... more RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
RFQ |
Part Details for 0603ASM-R12J-08
0603ASM-R12J-08 CAD Models
0603ASM-R12J-08 Part Data Attributes
|
0603ASM-R12J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0603ASM-R12J-08
FASTRON GmBH
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 0603ASM-R12J-08
This table gives cross-reference parts and alternative options found for 0603ASM-R12J-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ASM-R12J-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603ASM-R12J-04 | FASTRON GmBH | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603ASM-R12J-08 vs 0603ASM-R12J-04 |
0603ASM-R12J-01 | FASTRON GmBH | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603ASM-R12J-08 vs 0603ASM-R12J-01 |
0603AS-R12J-01 | FASTRON GmBH | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603ASM-R12J-08 vs 0603AS-R12J-01 |
0603AS-R12J-04 | FASTRON GmBH | Check for Price | General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | 0603ASM-R12J-08 vs 0603AS-R12J-04 |