There are no models available for this part yet.
Overview of 0603ASM-012J-08 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131760-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Receptacle, Left Guide Pin. | |
10124560-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 12 Column, 240 position, Right Angle Header, Left Guide Pin. | |
10131770-12JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 16 column, 320 position, Right Angle Receptacle, Left Guide Pin. |
Price & Stock for 0603ASM-012J-08 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-0603ASM-012J-08
|
Mouser Electronics | RF Inductors - SMD 12nH 5% tol Non-Mag Chip IND RoHS: Compliant | 0 |
|
$0.1580 / $0.1770 | Order Now | |
DISTI #
V72:2272_18535945
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 0.012uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1741 Container: Cut Strips | Americas - 1000 |
|
$0.0644 / $0.0721 | Buy Now | |
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 12nH ±5% - Q: 35 - DCR: 0.13 - 700mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1718 / $0.2061 | Buy Now | ||
DISTI #
25934523
|
Verical | Inductor RF Chip Molded Wirewound 0.012uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.13Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 89 Package Multiple: 1 Date Code: 1741 | Americas - 1000 |
|
$0.0644 | Buy Now | |
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 12nH, Tolerance: 5%, Q min: 35, DCR max: 0.13?, Rated DC Current: 700mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$0.1659 / $0.2000 | Buy Now | ||
DISTI #
C1S233900031735
|
Chip1Stop | Inductor Surface Mount | 1000 |
|
$0.0686 / $0.1080 | Buy Now |
CAD Models for 0603ASM-012J-08 by FASTRON GmBH
Part Data Attributes for 0603ASM-012J-08 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.13 Ω
|
Inductance-Nom (L)
|
0.012 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
1.7 mm
|
Package Style
|
SMT
|
Package Width
|
1.1 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
35
|
Rated Current-Max
|
0.7 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
4000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
250 MHz
|
Tolerance
|
5%
|
Alternate Parts for 0603ASM-012J-08
This table gives cross-reference parts and alternative options found for 0603ASM-012J-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603ASM-012J-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603AS-012J-01 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0704 | FASTRON GmBH | 0603ASM-012J-08 vs 0603AS-012J-01 |
0603ASM-012J-04 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603ASM-012J-08 vs 0603ASM-012J-04 |
0603ASM-012J-01 | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603ASM-012J-08 vs 0603ASM-012J-01 |