Part Details for 0603AS-R10J-08 by FASTRON GmBH
Overview of 0603AS-R10J-08 by FASTRON GmBH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-R10JLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-R10JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for 0603AS-R10J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0603AS-R10J-08
|
Mouser Electronics | RF Inductors - SMD 100nH 150 MHz 5% Tol RoHS: Compliant | 1000 |
|
$0.1380 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 100nH ±5% - Q: 34 - DCR: 0.58 - 400mA - Tape&Reel - AEC-Q200 RoHS: Compliant |
2000 In Stock |
|
$0.1292 / $0.1608 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 100nH, Tolerance: 5%, Q min: 34, DCR max: 0.58, Rated DC Current: 400mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1277 / $0.1500 | Buy Now |
DISTI #
C1S233900012040
|
Chip1Stop | Inductor RF Chip Molded Wirewound 100nH 5% 150MHz 34Q-Factor Ceramic 400mA 580mOhm DCR 0603 Automotive T/R RoHS: Compliant | 1000 |
|
$0.1339 / $0.1343 | Buy Now |
|
Master Electronics | Wire-wound Ceramic RF Chip Inductor - 100nH ±5% - Q: 34 - DCR: 0.58 - 400mA - Tape&Reel - AEC-Q200 RoHS: Compliant |
2000 In Stock |
|
$0.1292 / $0.1608 | Buy Now |
Part Details for 0603AS-R10J-08
0603AS-R10J-08 CAD Models
0603AS-R10J-08 Part Data Attributes
|
0603AS-R10J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0603AS-R10J-08
FASTRON GmBH
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.58 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 34 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 0603AS-R10J-08
This table gives cross-reference parts and alternative options found for 0603AS-R10J-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603AS-R10J-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603ASM-R10J-01 | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603AS-R10J-08 vs 0603ASM-R10J-01 |
0603ASM-R10J-04 | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603AS-R10J-08 vs 0603ASM-R10J-04 |
0603ASM-R10J-08 | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603AS-R10J-08 vs 0603ASM-R10J-08 |
0603AS-R10J-04 | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | FASTRON GmBH | 0603AS-R10J-08 vs 0603AS-R10J-04 |