Part Details for 0603AQC-036J-01 by FASTRON GmBH
Overview of 0603AQC-036J-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603AQC-036J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0603AQC-036J-01
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic Chip Inductor AEC-200 RoHS: Compliant | 4000 |
|
$0.1310 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Wire-wound Ceramic Chip Inductor - 36nH ±5% - 1.60A - DCR: 0.14Ω RoHS: Compliant | 0 |
|
$0.1251 / $0.1420 | Buy Now |
|
NAC | Wire-wound Ceramic Chip Inductor. Inductance Value: 36nH, Tolerance: 5%, Q min:40, DCR max:0.140, DC Current max:1.60A, Packaging: Taped/Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1300 / $0.1700 | Buy Now |