There are no models available for this part yet.
Overview of 0603AQC-015J-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0603AQC-015J-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-0603AQC-015J-04
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic Chip Inductor AEC-200 RoHS: Compliant | 0 |
|
$0.1310 / $0.1330 | Order Now | |
Onlinecomponents.com | Wire-wound Ceramic Chip Inductor - 15nH ±5% - 2.50A - DCR: 0.07Ω RoHS: Compliant | 0 |
|
$0.1217 / $0.2548 | Buy Now | ||
NAC | Wire-wound Ceramic Chip Inductor. Inductance Value: 15nH, Tolerance: 5%, Q min:45, DCR max:0.070, DC Current max:2.50A, Packaging: Taped/Reel RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.1255 / $0.1500 | Buy Now |