Part Details for 0603AF-72NXJRW by Coilcraft Inc
Overview of 0603AF-72NXJRW by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-72NXJRW | Coilcraft Inc | General Purpose Inductor, 0.072uH, 5%, Ferrite-Core, 0704, | |
0603AF-681XJRW | Coilcraft Inc | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-271XJRW | Coilcraft Inc | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 0603AF-72NXJRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0603AF-72NXJRW-ND
|
DigiKey | FIXED IND 72NH 1.5A 65 MOHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
7104 In Stock |
|
$0.9120 / $1.5900 | Buy Now |
DISTI #
994-0603AF-72NXJRW
|
Mouser Electronics | RF Inductors - SMD 1608 72nH Unshld 1.5A 65mOhms RoHS: Compliant | 0 |
|
$0.8270 | Order Now |
|
Bristol Electronics | 224000 |
|
RFQ | ||
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 8880 |
|
$0.2800 / $1.2700 | Buy Now |
Part Details for 0603AF-72NXJRW
0603AF-72NXJRW CAD Models
0603AF-72NXJRW Part Data Attributes
|
0603AF-72NXJRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0603AF-72NXJRW
Coilcraft Inc
General Purpose Inductor, 0.072uH, 5%, Ferrite-Core, 0704,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.072 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.91 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 0603AF-72NXJRW
This table gives cross-reference parts and alternative options found for 0603AF-72NXJRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603AF-72NXJRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603AF-72NXJPU | General Purpose Inductor, 0.072uH, 5%, Ferrite-Core, 0704, | Coilcraft Inc | 0603AF-72NXJRW vs 0603AF-72NXJPU |
0603AF-72NXJQU | General Purpose Inductor, 0.072uH, 5%, Ferrite-Core, 0704, | Coilcraft Inc | 0603AF-72NXJRW vs 0603AF-72NXJQU |
0603AF-72NXJQW | General Purpose Inductor, 0.072uH, 5%, Ferrite-Core, 0704, | Coilcraft Inc | 0603AF-72NXJRW vs 0603AF-72NXJQW |
0603AF-72NXJRU | General Purpose Inductor, 0.072uH, 5%, Ferrite-Core, 0704, | Coilcraft Inc | 0603AF-72NXJRW vs 0603AF-72NXJRU |