Part Details for 0603AF-102XJEW by Coilcraft Inc
Overview of 0603AF-102XJEW by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603AF-102XJEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0603AF-102XJEW
|
Mouser Electronics | RF Inductors - SMD 0603 1000nH Unshld 5% 0.40A 840mOhms RoHS: Compliant | 2454 |
|
$0.6840 / $1.4400 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
Buy Now | |
DISTI #
SMC-0603AF-102XJEW
|
Sensible Micro Corporation | Inductor 8504.50.8000 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 199 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 1UH 400MA 840MOHM SMD | 2630 |
|
RFQ |