Part Details for 0603ZC821ZAT2A by Kyocera AVX Components
Overview of 0603ZC821ZAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0603ZC821ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55J2812
|
Newark | Commercial Chip/Std Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 0603ZC821ZAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0490 | Buy Now |
DISTI #
0603ZC821ZAT2A-ND
|
DigiKey | CAP CER 820PF 10V X7R 0603 Min Qty: 8000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0352 | Buy Now |
DISTI #
0603ZC821ZAT2A
|
Avnet Americas | Cap Ceramic 820pF 10V X7R -20% to 80% SMD 0603 125?C Paper T/R - Tape and Reel (Alt: 0603ZC821ZAT2A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0398 | Buy Now |
DISTI #
581-0603ZC821ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 820pF X7R 0603 . 01pF Tol RoHS: Compliant | 0 |
|
$0.0290 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0231 | Buy Now |
Part Details for 0603ZC821ZAT2A
0603ZC821ZAT2A CAD Models
0603ZC821ZAT2A Part Data Attributes
|
0603ZC821ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603ZC821ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 820pF, 10V, +80-20%, X7R, 0603 (1608 mm), 0.035"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |