-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0603YC104JAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1175
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 5%, 0603, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.0950 / $0.1040 | Buy Now |
DISTI #
04X9285
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 5%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kyoc... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0560 / $0.0890 | Buy Now |
DISTI #
96M1175
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 5% , X7R , 0603 [1608 Metric] - Product that comes on ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
4 Partner Stock |
|
$0.0950 | Buy Now |
DISTI #
KGM15AR71C104JT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ? 5% , X7R , 0603 [1608 Metric] - Tape and Reel (Alt: KG... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 1696000 Factory Stock |
|
$0.0062 / $0.0064 | Buy Now |
DISTI #
581-0603YC104J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AR71C104JT NEW GLOBAL PN 16V 0.1uF A 581-KGM15AR71... more RoHS: Compliant | 24657 |
|
$0.0360 / $0.2400 | Buy Now |
DISTI #
70002070
|
RS | Capacitor, Ceramic, Cap 0.1 uF, Tol 5%, Vol-Rtg 16 VDC, SMT, 0603, X7R, Tape & Reel | AVX 0603YC... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0780 | RFQ |
DISTI #
70001122
|
RS | Capacitor, Ceramic Chip, 0.1 uF, +/- 5%, 0603, No breakdown or visual defects | AVX 0603YC104JAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0340 / $0.0490 | RFQ |
|
Future Electronics | 0603 100 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
20000 Reel |
|
$0.0057 / $0.0065 | Buy Now |
|
Future Electronics | 0603 100 nF 16 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0057 / $0.0065 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.0592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0603YC104JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0603YC104JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±5%, X7R, 0603 (1608 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Description | 0603 X7R ceramic capacitor, 100nF 16V AVX 0603 FlEXITERM 100nF Ceramic Multilayer Capacitor, 16 V dc X7R Dielectric ??5% SMD | |
Samacsys Manufacturer | Kyocera AVX | |
Samacsys Modified On | 2023-03-07 10:51:21 | |
Total Weight | 5.8009 | |
Category CO2 Kg | 3.7 | |
CO2 | 21.463330000000003 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 0603YC104JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603YC104JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC03YC104JZT1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 0603YC104JAT2A vs BC03YC104JZT1AA0 |
VJ0603Y104JXJAR2L | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | 0603YC104JAT2A vs VJ0603Y104JXJAR2L |
MQ03YC104JG71A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 0603YC104JAT2A vs MQ03YC104JG71A |
KGM15AR71C104JM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 0603YC104JAT2A vs KGM15AR71C104JM |
0603YC104J4Z4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | 0603YC104JAT2A vs 0603YC104J4Z4A |
C0603X7R160-104JP6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 0603YC104JAT2A vs C0603X7R160-104JP6R |
C0603X7R160-104JG6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 0603YC104JAT2A vs C0603X7R160-104JG6D |
0603Y104JJFV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | 0603YC104JAT2A vs 0603Y104JJFV |
BC03YC104JZJ1SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 0603YC104JAT2A vs BC03YC104JZJ1SA0 |
BC03YC104JZB9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | 0603YC104JAT2A vs BC03YC104JZB9AA3 |