Part Details for 0603Y2500472KXT by Knowles Capacitors
Overview of 0603Y2500472KXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y2500472KXT
0603Y2500472KXT CAD Models
0603Y2500472KXT Part Data Attributes
|
0603Y2500472KXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603Y2500472KXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603Y2500472KXT
This table gives cross-reference parts and alternative options found for 0603Y2500472KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y2500472KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X472KARACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2500472KXT vs C0603X472KARACTU |
C0603C472KARACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2500472KXT vs C0603C472KARACTM |
C0603X472KARAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2500472KXT vs C0603X472KARAC3190 |
CC0603KPX7RYBB472 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 0603Y2500472KXT vs CC0603KPX7RYBB472 |
C0603X472KARAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2500472KXT vs C0603X472KARAC |
0603Y2500472KXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603 | Syfer Technology | 0603Y2500472KXT vs 0603Y2500472KXR |
C0603X472KARAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2500472KXT vs C0603X472KARAL7081 |
0603J2500472KXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y2500472KXT vs 0603J2500472KXB |
0603A2500472KXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y2500472KXT vs 0603A2500472KXB |
C0603X472KARAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2500472KXT vs C0603X472KARAL7082 |