Part Details for 0603Y2500122JCT by Knowles Capacitors
Overview of 0603Y2500122JCT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y2500122JCT
0603Y2500122JCT CAD Models
0603Y2500122JCT Part Data Attributes
|
0603Y2500122JCT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603Y2500122JCT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603Y2500122JCT
This table gives cross-reference parts and alternative options found for 0603Y2500122JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y2500122JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1608C0G2E122J080AA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603 | 0603Y2500122JCT vs C1608C0G2E122J080AA |
0603A2500122JCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603Y2500122JCT vs 0603A2500122JCT |
0603A2500122JCB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603Y2500122JCT vs 0603A2500122JCB |
0603Y2500122JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603Y2500122JCT vs 0603Y2500122JCR |
C0603X122JAGALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603Y2500122JCT vs C0603X122JAGALAUTO |
0603F2500122JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603Y2500122JCT vs 0603F2500122JCR |
CGA3E3C0G2E122J080AA | TDK Corporation | Check for Price | CAPACITOR, CERAMIC | 0603Y2500122JCT vs CGA3E3C0G2E122J080AA |
0603H2500122JCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP | 0603Y2500122JCT vs 0603H2500122JCR |
C0603X122JAGALAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603Y2500122JCT vs C0603X122JAGALAUTO7411 |
C1608C0G2E122J080AE | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 0603Y2500122JCT vs C1608C0G2E122J080AE |