Part Details for 0603Y2009P10BQT by Syfer Technology
Overview of 0603Y2009P10BQT by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y2009P10BQT
0603Y2009P10BQT CAD Models
0603Y2009P10BQT Part Data Attributes
|
0603Y2009P10BQT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0603Y2009P10BQT
Syfer Technology
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000091uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1.1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603Y2009P10BQT
This table gives cross-reference parts and alternative options found for 0603Y2009P10BQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y2009P10BQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C919B2GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2009P10BQT vs C0603C919B2GACAUTO3190 |
C0603T919B2GALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | KEMET Corporation | 0603Y2009P10BQT vs C0603T919B2GALTM |
0603H2009P10BQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.1% +Tol, 1.1% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y2009P10BQT vs 0603H2009P10BQT |
C0603C919B2GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2009P10BQT vs C0603C919B2GAL7081 |
C0603T919B2GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | KEMET Corporation | 0603Y2009P10BQT vs C0603T919B2GCC7411 |
C0603C919B2GACTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | KEMET Corporation | 0603Y2009P10BQT vs C0603C919B2GACTU |
0603Y2009P10BAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Knowles Capacitors | 0603Y2009P10BQT vs 0603Y2009P10BAR |
C0603C919B2GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | KEMET Corporation | 0603Y2009P10BQT vs C0603C919B2GACAUTO |
C0603C919B2GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 0603Y2009P10BQT vs C0603C919B2GAC7082 |
C0603COG9R1B201NTD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.0989% +Tol, 1.0989% -Tol, C0G, -/+30ppm/Cel TC, 0.0000091uF, 0603, | Eyang Technology Development Co Ltd | 0603Y2009P10BQT vs C0603COG9R1B201NTD |