Part Details for 0603Y1000R82CFR by Knowles Capacitors
Overview of 0603Y1000R82CFR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y1000R82CFR
0603Y1000R82CFR CAD Models
0603Y1000R82CFR Part Data Attributes
|
0603Y1000R82CFR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0603Y1000R82CFR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8.2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 30.49% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 30.49% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603Y1000R82CFR
This table gives cross-reference parts and alternative options found for 0603Y1000R82CFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y1000R82CFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC0603NPOR82C100N | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00000082uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | 0603Y1000R82CFR vs ERC0603NPOR82C100N |
06032100P820CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603Y1000R82CFR vs 06032100P820CCR |
GGM1885C2AR82CA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 0603Y1000R82CFR vs GGM1885C2AR82CA16J |
0603H1000R82CFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y1000R82CFR vs 0603H1000R82CFR |
ERC0603NPOR82C100B | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00000082uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | 0603Y1000R82CFR vs ERC0603NPOR82C100B |
0603A1000R82CFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y1000R82CFR vs 0603A1000R82CFR |
0603J1000R82CFT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603Y1000R82CFR vs 0603J1000R82CFT |
ERC0603NPOR82C100A | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00000082uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | 0603Y1000R82CFR vs ERC0603NPOR82C100A |
NMC-L0603NPOR82C100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 0603Y1000R82CFR vs NMC-L0603NPOR82C100TRPF |
06032100P820CQR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 30.49% +Tol, 30.49% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0603Y1000R82CFR vs 06032100P820CQR |