Part Details for 0603Y050P820CCR by Syfer Technology
Overview of 0603Y050P820CCR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y050P820CCR
0603Y050P820CCR CAD Models
0603Y050P820CCR Part Data Attributes
|
0603Y050P820CCR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
0603Y050P820CCR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8.2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 30.4878% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 30.4878% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 0603Y050P820CCR
This table gives cross-reference parts and alternative options found for 0603Y050P820CCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y050P820CCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10CR82CB8GLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0603, | Samsung Electro-Mechanics | 0603Y050P820CCR vs CL10CR82CB8GLNP |
AC0603CRNPO9NR82 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, | YAGEO Corporation | 0603Y050P820CCR vs AC0603CRNPO9NR82 |
0603Y050P820CAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0603, | Knowles Capacitors | 0603Y050P820CCR vs 0603Y050P820CAB |
CL10CR82CB8ANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0603, | Samsung Electro-Mechanics | 0603Y050P820CCR vs CL10CR82CB8ANNL |
0603Y050P820CCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 0603Y050P820CCR vs 0603Y050P820CCB |
CL10CR82CB8NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0603, | Samsung Electro-Mechanics | 0603Y050P820CCR vs CL10CR82CB8NLNC |
CL10CR82CB8ANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0603, | Samsung Electro-Mechanics | 0603Y050P820CCR vs CL10CR82CB8ANNE |
CL10CR82CB8ANNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0603, | Samsung Electro-Mechanics | 0603Y050P820CCR vs CL10CR82CB8ANNS |
CL10CR82CB8GNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0603, | Samsung Electro-Mechanics | 0603Y050P820CCR vs CL10CR82CB8GNE |
C0G0603R82C1HNB | Ceramic Capacitor, Ceramic, 50V, 30.4878% +Tol, 30.4878% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0603 | Cinetech Industrial Co Ltd | 0603Y050P820CCR vs C0G0603R82C1HNB |