Part Details for 0603Y0500102JPR by Knowles Capacitors
Overview of 0603Y0500102JPR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0603Y0500102JPR
0603Y0500102JPR CAD Models
0603Y0500102JPR Part Data Attributes
|
0603Y0500102JPR
Knowles Capacitors
Buy Now
|
Compare Parts:
0603Y0500102JPR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for 0603Y0500102JPR
This table gives cross-reference parts and alternative options found for 0603Y0500102JPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y0500102JPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500102JPB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | 0603Y0500102JPR vs 0603Y0500102JPB |
DM105X5R102J50KC | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | 0603Y0500102JPR vs DM105X5R102J50KC |
C0603X5R102J500NTE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | Eyang Technology Development Co Ltd | 0603Y0500102JPR vs C0603X5R102J500NTE |
0603J0500102JPT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | 0603Y0500102JPR vs 0603J0500102JPT |
DM105X5R102J50KL | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | 0603Y0500102JPR vs DM105X5R102J50KL |
0603J0500102JPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | 0603Y0500102JPR vs 0603J0500102JPR |
DM105X5R102J50AL | CAP,CERAMIC,1NF,50VDC,5% -TOL,5% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | 0603Y0500102JPR vs DM105X5R102J50AL |
DM105X5R102J50KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | 0603Y0500102JPR vs DM105X5R102J50KC |
DM105X5R102J50AN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | 0603Y0500102JPR vs DM105X5R102J50AN |
DM105X5R102J50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0603, | KYOCERA Corporation | 0603Y0500102JPR vs DM105X5R102J50KH |