Datasheets
0603Y0100151KXT by:

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Part Details for 0603Y0100151KXT by Syfer Technology

Overview of 0603Y0100151KXT by Syfer Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Part Details for 0603Y0100151KXT

0603Y0100151KXT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0603Y0100151KXT Part Data Attributes

0603Y0100151KXT Syfer Technology
Buy Now Datasheet
Compare Parts:
0603Y0100151KXT Syfer Technology Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SYFER TECHNOLOGY LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for 0603Y0100151KXT

This table gives cross-reference parts and alternative options found for 0603Y0100151KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603Y0100151KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0603T151K8RBL7411 Ceramic Capacitor, Ceramic, KEMET Corporation 0603Y0100151KXT vs C0603T151K8RBL7411
C0603T151K8RCC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation 0603Y0100151KXT vs C0603T151K8RCC
CL10B151KPNS Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, Samsung Electro-Mechanics 0603Y0100151KXT vs CL10B151KPNS
C0603T151K8RBC Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation 0603Y0100151KXT vs C0603T151K8RBC
C0603T151K8RBCTU Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation 0603Y0100151KXT vs C0603T151K8RBCTU
SCM10B151KNNI Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, Surge Components Inc 0603Y0100151KXT vs SCM10B151KNNI
0603J0100151KXR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Syfer Technology 0603Y0100151KXT vs 0603J0100151KXR
SH18B151K100CG Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation 0603Y0100151KXT vs SH18B151K100CG
C0603T151K8RBC7081 Ceramic Capacitor, Ceramic, KEMET Corporation 0603Y0100151KXT vs C0603T151K8RBC7081
0603B151K100C Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0603, Fenghua (HK) Electronics Ltd 0603Y0100151KXT vs 0603B151K100C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603Y0100151KXT by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603Y0100151KXT by Syfer Technology

Select Manufacturer
Which Manufacturer of 0603Y0100151KXT would you like to use for your alert(s)?
  • Please alert me when 0603Y0100151KXT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603Y0100151KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603Y0100151KXT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603Y0100151KXT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603Y0100151KXT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603Y0100151KXT by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: